Texas Instruments SLK2511AIPZPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.49Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLK2511A |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2511AIPZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
