
The SLK2511BPZP is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free HTQFP-100 package and is RoHS compliant. The IC has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. It is designed for surface mount applications and is available in a tray packaging with 90 units per package.
Texas Instruments SLK2511BPZP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.488Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2511BPZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.