
The SLK2511CPZP is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.375V to 2.625V. The device is packaged in a 90-unit tray and is compliant with RoHS regulations. The transceiver is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments SLK2511CPZP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.488Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2511CPZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
