
The SLK2511IPZP is a quad serializer/deserializer IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It supports a data rate of up to 2.488Gbps and is powered by a dual supply voltage of 2.375V to 2.625V. The device is packaged in a lead-free HTQFP-100 package and is RoHS compliant. It is designed for surface mount applications and is available in a tray packaging format.
Texas Instruments SLK2511IPZP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.488Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2511IPZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
