The SLK2511IPZPG4 is a quad serializer/deserializer from Texas Instruments, operating within the -40°C to 85°C temperature range. It features a data rate of 2.488Gbps and a package type of HTQFP. The device is designed for surface mount and has a package quantity of 90 units per tray. It is RoHS compliant and has a maximum dual supply voltage of 2.625V and a minimum dual supply voltage of 2.375V.
Texas Instruments SLK2511IPZPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.488Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLK2511 |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2511IPZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.