
The SLK2701IPZP is a specialized telecom IC from Texas Instruments, available in a 90-unit tray package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a 2.7Gbps data rate and a 2.625V operating supply voltage. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments SLK2701IPZP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.7Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2701IPZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
