The SLK2721IPZPG4 is a specialized telecom IC from Texas Instruments, packaged in an HTQFP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V, with a data rate of up to 2.7Gbps.
Texas Instruments SLK2721IPZPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLK2721 |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2721IPZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.