Digital Signal Processors 181-CPGA -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SM320C30GBM40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Memory Size | 16KB |
| Operating Supply Voltage | 5V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320C30GBM40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.