Digital Signal Processors 181-CPGA -55 to 125
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Memory Size | 16KB |
| Operating Supply Voltage | 5V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |