The SM320C31GFAM40 is a 32-bit digital signal processor from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a 141-pin CERAMIC PGA-141 package and a maximum supply current of 400 mA. The device has a nominal supply voltage of 5 V, with a minimum and maximum voltage of 4.75 V and 5.25 V, respectively. It supports a clock frequency of up to 40 MHz and has a 32-bit external data bus width and a 24-bit address bus width.
Texas Instruments SM320C31GFAM40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 141 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P141 |
| Width | 26.925 |
| Length | 26.925 |
| Pin Count | 141 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM320C31GFAM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.