32-BIT, 50MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141
Sign in to ask questions about the Texas Instruments SM320C31GFAM50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM320C31GFAM50 technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Operating Supply Voltage | 5V |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C31GFAM50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.