
Texas Instruments SM320C32PCMM50EP technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C32PCMM50EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.