The SM320C40TABS50 is a 32-bit digital signal processor with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.25V, and a minimum supply voltage of 4.75V. The device has a maximum clock frequency of 50MHz and a supply current of up to 850mA. It is packaged in a 325-pin TAB package and is suitable for use in a variety of digital signal processing applications.
Sign in to ask questions about the Texas Instruments SM320C40TABS50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM320C40TABS50 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 325 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N325 |
| Pin Count | 325 |
| Temperature Grade | OTHER |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 31 |
| Bit Size | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM320C40TABS50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.