
The SM320C6202GJLA20EP is a 32-bit digital signal processor from Texas Instruments, operating at a frequency of 200MHz. It is supplied at 1.8V and packaged in a 40-pin FCBGA tray. The device has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments SM320C6202GJLA20EP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM, EPROM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.154048oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
