
Multicore Fixed and Floating-Point Digital Signal Processor 841-FCBGA -55 to 115
Sign in to ask questions about the Texas Instruments SM320C6678ACYPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM320C6678ACYPW technical specifications.
| Frequency | 1GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Number of UART Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C6678ACYPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.