
Enhanced Product Digital Media DM6446 Processor 361-NFBGA -40 to 105
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SM320DM6446AZWTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 297MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320DM6446AZWTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.