32-bit Digital Signal Processor (DSP) operating at 150 MHz. Features 256KB of FLASH memory, 36KB of RAM, and 16 analog-to-digital converters. Supports SPI, UART, USART, SCI, and EBI/EMI interfaces. Operates from 1.81V to 3.47V, with an operating temperature range of -55°C to 125°C. Includes 56 programmable I/Os and peripherals such as POR, PWM, WDT, and DMA. Surface mount device packaged for rail/tube.
Texas Instruments SM320F2812HFGM150 technical specifications.
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | OTP, ROM, FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320F2812HFGM150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.