
C2000™ High Temperature 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 172-CFP -55 to 220
Texas Instruments SM320F2812HFGS150 technical specifications.
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 220°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 36864B |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320F2812HFGS150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
