
32-bit C28x RISC microcontroller featuring 512KB Flash program memory and 68KB RAM. Operates at a maximum clock and CPU frequency of 150 MHz. Includes 88 programmable I/Os, 3 timers, and multiple interfaces including CAN (2), I2C (1), and SPI (3). Packaged in a 179-pin BGA MICROSTAR with a 0.8mm pin pitch, supporting surface mount installation. Offers 16 ADC channels and operates within a voltage range of 1.9V to 3.3V, with an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SM320F28335GHHAEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM320F28335GHHAEP technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA MICROSTAR |
| Lead Shape | Ball |
| Pin Count | 179 |
| PCB | 179 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Delfino F2833x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | C28x |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 68KB |
| Number of Programmable I/Os | 88 |
| Core Architecture | C28x |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 2 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.995|3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SM320F28335GHHAEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.