
32-bit RISC microcontroller featuring a C28x core and 150 MHz clock speed. This device offers 512KB of Flash program memory and 68KB of RAM. It supports multiple interfaces including CAN, I2C, and SPI, with 16 ADC channels. Packaged in a 176-pin HLQFP EP surface-mount format with a 0.5mm pin pitch. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SM320F28335PTPMEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM320F28335PTPMEP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HLQFP EP |
| Package Description | Heat Sinked Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 24.2(Max) |
| Package Width (mm) | 24.2(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BGA |
| Family Name | Delfino F2833x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | C28x |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 68KB |
| Number of Programmable I/Os | 88 |
| Core Architecture | C28x |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 2 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.995|3.465V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SM320F28335PTPMEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.