Enhanced Product Digital Signal Processor 144-CBGA -55 to 125
Texas Instruments SM320VC33GNMM150EP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 136KB |
| RoHS Compliant | No |
| Series | TMS320C3x |
| RoHS | Not Compliant |
No datasheet is available for this part.