Enhanced Product C5416 DSP 144-BGA MICROSTAR 0 to 0
Sign in to ask questions about the Texas Instruments SM320VC5416GGU16EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM320VC5416GGU16EP technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320VC5416GGU16EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.