Texas Instruments SM320VC5416HFGW10 technical specifications.
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 115°C |
| Memory Size | 32KB |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320VC5416HFGW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.