
Texas Instruments SM32C6713BGDPA20EP technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.47V |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.110817oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM32C6713BGDPA20EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.