
The SM32C6713BGDPS20EP is a 32-bit digital signal processor from Texas Instruments. It operates at a frequency of 200MHz and supports I2C and McASP interfaces. The device is packaged in a BGA package and has a maximum operating temperature of 105°C. It is not RoHS compliant and contains lead. The processor has 16 programmable I/Os and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SM32C6713BGDPS20EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.47V |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.110817oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM32C6713BGDPS20EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
