
Enhanced Product Digital Media DM355 Processor 337-NFBGA -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SM32DM355GCEM216EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Frequency | 216MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32768B |
| RoHS Compliant | No |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM32DM355GCEM216EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.