
Texas Instruments SM34020APCM40 technical specifications.
| Package/Case | PQFP |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 3.4mm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM34020APCM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.