
High-temperature ARM7TDMI™ Flash Microcontroller, 1MB FLASH memory, 64KB RAM, operating at 60MHz. Features include I2C, SPI, CAN, and SCI interfaces, 46 I/Os, and 93 programmable I/Os. Designed for surface mount applications with a wide operating temperature range of -55°C to 150°C. Includes POR, PWM, WDT, DMA peripherals, and a watchdog timer.
Texas Instruments SM470R1B1MHKPS technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 93 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM470R1B1MHKPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
