
32-bit ARM7TDMI™ Flash Microcontroller, operating at up to 60MHz, features 1MB FLASH memory and 64KB RAM. Designed for high-temperature applications, it functions from -55°C to 150°C and supports I2C, SPI, SCI, CAN, and LIN interfaces. This surface-mount device in an LQFP package offers 12 ADC channels, 46 I/Os, and 12 timers, with peripherals including POR, PWM, WDT, and DMA.
Texas Instruments SM470R1B1MPGES technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM470R1B1MPGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
