
The SM72238/NOPB is a single output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252-3 surface mount package. The device is RoHS compliant and suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Texas Instruments SM72238/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| RoHS | Compliant |
No datasheet is available for this part.
