IC SUPERVISOR 1 CHANNEL SOT23-5
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 1 |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Series | SolarMagic™ |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |