
IC COMPARATOR DUAL 8VSSOP
Texas Instruments SM72375/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | SolarMagic™ |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
