
The SM72375E/NOPB is a dual-supply operational amplifier from Texas Instruments, featuring a voltage gain of 100dB and a power supply rejection ratio of 80dB. It operates within a temperature range of -40°C to 125°C and is packaged in a VSSOP. The device is designed for surface-mount applications and has a maximum input current of 0.04pA and a maximum output current of 30mA.
Texas Instruments SM72375E/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | SolarMagic™ |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
