
Dual micro-power rail-to-rail input CMOS comparator featuring open-drain output. Operates from a 1.35V to 7.5V dual supply or 2.7V to 15V single supply. Offers 75dB common mode rejection ratio and 80dB power supply rejection ratio. Low input bias current of 0.4pA and 4µs response time. Packaged in an 8-VSSOP surface-mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments SM72375MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM72375MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.4pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 10uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72375MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.