
Texas Instruments SM72442MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Input Current | 10nA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 11.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72442MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
