
Programmable Maximum Power Point Tracking Controller for Photovoltaic Solar Panels 28-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments SM72442MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM72442MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SM72442 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72442MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.