
The SM72480/NOPB is a relative humidity sensor from Texas Instruments with an operating temperature range of -50°C to 150°C. It features an analog output and operates on a supply voltage of 5.5V with a current consumption of 8uA. The sensor is designed for surface mount applications and is packaged in a SON package type. It is not radiation hardened and is part of the SolarMagic series.
Texas Instruments SM72480/NOPB technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SolarMagic™ |
| Switching Temperature | 120°C |
| RoHS | Compliant |
No datasheet is available for this part.