
1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor 6-WSON -50 to 150
Sign in to ask questions about the Texas Instruments SM72480SDE-105/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM72480SDE-105/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Switching Temperature | 105°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72480SDE-105/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
