
1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor 6-WSON -50 to 150
Sign in to ask questions about the Texas Instruments SM72480SDE-120/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM72480SDE-120/NOPB technical specifications.
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 7mA |
| Output Type | Analog, Analog Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 8uA |
| Switching Temperature | 120°C |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72480SDE-120/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
