Temp Sensor Analog 6-Pin WSON EP T/R
Sign in to ask questions about the Texas Instruments SM72480SDX-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM72480SDX-120 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM72480SDX-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.