
The SM72485/NOPB is a surface mount adjustable DC/DC regulator from Texas Instruments. It operates over a wide input voltage range of 6V to 95V and provides an output voltage of 2.5V. The device is designed to function within a temperature range of -40°C to 125°C. It is available in tape and reel packaging and is not radiation hardened.
Texas Instruments SM72485/NOPB technical specifications.
| Max Input Voltage | 95V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
