
IC OPAMP GP 2.5MHZ RRO SOT23-5
Sign in to ask questions about the Texas Instruments SM72501/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM72501/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 37uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 790uA |
| Output Current per Channel | 86mA |
| Series | SolarMagic™ |
| Slew Rate | 1.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM72501/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
