
The SM72501X/NOPB is a single general-purpose amplifier from Texas Instruments, available in a surface-mount SOT-23-5 package. It features a gain bandwidth product of 2.5MHz and an input bias current of 0.2pA. The amplifier operates within a temperature range of -40°C to 125°C and consumes an operating supply current of 790uA. It can provide an output current of up to 86mA per channel.
Texas Instruments SM72501X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 37uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 790uA |
| Output Current per Channel | 86mA |
| Series | SolarMagic™ |
| Slew Rate | 1.1V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.
