16-bit, 250 kSPS SAR Analog-to-Digital Converter (ADC) featuring a single, fully differential input. This surface mount component offers 0.8 LSB Integral Nonlinearity (INL) and operates with a 5V supply voltage across a -40°C to 85°C temperature range. Data is transferred via an SPI interface.
Sign in to ask questions about the Texas Instruments SM73201IMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM73201IMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 5.3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | SolarMagic™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM73201IMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.