
Dual, precision operational amplifier featuring a 17MHz gain bandwidth product and 10.3V/µs slew rate. This CMOS input amplifier offers low noise performance with a 10µV input offset voltage and 100pA input bias current. Operating across a 1.8V to 5.5V supply range, it provides 80dB common mode rejection ratio and 95dB voltage gain. Housed in an 8-VSSOP package, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SM73307MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM73307MME/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.07mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max I/O Voltage | 430uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 66mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Slew Rate | 10.3V/µs |
| Thickness | 970um |
| Voltage Gain | 95dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM73307MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.