OP-AMP, 1000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN
Texas Instruments SM73308MG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 3500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM73308MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.