Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125
Sign in to ask questions about the Texas Instruments SM73308MGE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM73308MGE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 75mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Slew Rate | 1.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM73308MGE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.