The SM74101SD/NOPB is a 6-channel MOSFET driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 12V. The device is available in a 6-pin HVSON package, measuring 3mm in width and 3mm in length. It has a maximum supply current of 2mA and is suitable for use in buffer or inverter-based applications.
Sign in to ask questions about the Texas Instruments SM74101SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM74101SD/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM74101SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.