The SM74101SDX/NOPB is a single MOSFET driver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 6-pin HVSON package. The device has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 3.5V and 14V, respectively. The maximum supply current is 2A. This IC is a buffer or inverter based MOSFET driver, suitable for gate driver applications.
Sign in to ask questions about the Texas Instruments SM74101SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM74101SDX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM74101SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.