
The SM74104MAX/NOPB is an 8-channel half bridge based MOSFET driver IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a SOP8 package with a width of 3.91mm and a length of 4.9mm. It has 8 terminals and is a dual in-line package. The IC is designed to supply a nominal voltage of 12V.
Sign in to ask questions about the Texas Instruments SM74104MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM74104MAX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM74104MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.